|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR880EG

All prices are in US dollars.
Digi-Key Part NumberMUR880EGOS-ND
Price BreakUnit PriceExtended Price
11.190001.19
101.0520010.52
250.9500023.75
1000.8313083.13
2500.72948182.37
5000.64468322.34
1,0000.50895508.95
2,5000.475021,187.55
5,0000.451272,256.35
Quantity Available Digi-Key Stock: 628
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR880EG

DescriptionDIODE GEN PURP 800V 8A TO220AC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR880EG ON Semiconductor | MUR880EGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR8100E, 880E
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)8A
Voltage - Forward (Vf) (Max) @ If1.8V @ 8A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)100ns
Current - Reverse Leakage @ Vr25µA @ 800V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220AC
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR880EGOS

16:09:47 7/10/2015