Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR840G
All prices are in US dollars.
Digi-Key Part Number MUR840GOS-ND
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89100 8.91
25 0.80520 20.13
100 0.70440 70.44
250 0.61812 154.53
500 0.54626 273.13
1,000 0.43125 431.25
2,500 0.40250 1,006.25
5,000 0.38238 1,911.88
Quantity Available
Digi-Key Stock: 1,149 Can ship immediately
Manufacturer
Manufacturer Part Number MUR840G
Description DIODE GEN PURP 400V 8A TO220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR805(10,15,20,40,60)
Product Photos
SWITCHMODE_TO-220-2,TO-220AC
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -65°C ~ 175°C
Online Catalog Standard Diode
Other Names MUR840GOS
16:05:04 7/10/2015