Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR815G
All prices are in US dollars.
Digi-Key Part Number MUR815GOS-ND
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78400 7.84
25 0.70840 17.71
100 0.61990 61.99
250 0.54396 135.99
500 0.48070 240.35
1,000 0.37950 379.50
2,500 0.35420 885.50
5,000 0.33649 1,682.45
Quantity Available
Digi-Key Stock: 323 Can ship immediately
Manufacturer
Manufacturer Part Number MUR815G
Description DIODE GEN PURP 150V 8A TO220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR805(10,15,20,40,60)
Product Photos
SWITCHMODE_TO-220-2,TO-220AC
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 975mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -65°C ~ 175°C
Online Catalog Standard Diode
Other Names MUR815GOS
16:25:58 7/10/2015