Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR8100EG
All prices are in US dollars.
Digi-Key Part Number MUR8100EGOS-ND
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.05200 10.52
25 0.95000 23.75
100 0.83130 83.13
250 0.72948 182.37
500 0.64468 322.34
1,000 0.50895 508.95
2,500 0.47502 1,187.55
5,000 0.45127 2,256.35
Quantity Available
Digi-Key Stock: 3,581 Can ship immediately
Manufacturer
Manufacturer Part Number MUR8100EG
Description DIODE GEN PURP 1KV 8A TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR8100E, 880E
Product Photos
SWITCHMODE_TO-220-2,TO-220AC
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 25µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -65°C ~ 175°C
Online Catalog Standard Diode
Other Names MUR8100EGOS
16:21:54 7/10/2015