|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR805G

All prices are in US dollars.
Digi-Key Part NumberMUR805GOS-ND
Price BreakUnit PriceExtended Price
10.920000.92
100.805008.05
250.7132017.83
1000.6210062.10
2500.54052135.13
5000.46000230.00
1,0000.36800368.00
2,5000.33350833.75
5,0000.310501,552.50
Quantity Available Digi-Key Stock: 702
Can ship immediately

Factory Stock ? : 1,100
Manufacturer

Manufacturer Part Number

MUR805G

DescriptionDIODE GEN PURP 50V 8A TO220AC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR805G ON Semiconductor | MUR805GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR805(10,15,20,40,60)
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)8A
Voltage - Forward (Vf) (Max) @ If975mV @ 8A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 50V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220AC
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR805G-ND
MUR805GOS

16:23:49 7/10/2015