Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MUR620CTG
All prices are in US dollars.
Digi-Key Part Number MUR620CTGOS-ND
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58800 5.88
25 0.52040 13.01
100 0.45330 45.33
250 0.39456 98.64
500 0.33580 167.90
1,000 0.26864 268.64
2,500 0.24346 608.64
5,000 0.22667 1,133.33
Quantity Available
Digi-Key Stock: 1,831 Can ship immediately
Manufacturer
Manufacturer Part Number MUR620CTG
Description DIODE ARRAY GP 200V 3A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR620CT
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin
Assembly/Test Site Addition 13/Oct/2014
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 3A
Voltage - Forward (Vf) (Max) @ If 975mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Diode Array
Other Names MUR620CTGOS
16:30:02 7/10/2015