|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR480EG

All prices are in US dollars.
Digi-Key Part NumberMUR480EGOS-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.564005.64
250.4992012.48
1000.4347043.47
2500.3783694.59
5000.32200161.00
1,0000.25760257.60
2,5000.23345583.63
5,0000.217351,086.75
Quantity Available Digi-Key Stock: 3,046
Can ship immediately

Factory Stock ? : 2,500
Manufacturer

Manufacturer Part Number

MUR480EG

DescriptionDIODE GEN PURP 800V 4A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR480EG ON Semiconductor | MUR480EGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR480E,4100E
Product Photos DO-201AD
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If1.85V @ 4A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)100ns
Current - Reverse Leakage @ Vr25µA @ 800V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AD, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR480EGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR480ERLGOSTR-NDMUR480ERLGON SemiconductorTape & Reel (TR) ? 1,500 - Immediate
0.244801,500
MUR480ERLGOSCT-NDMUR480ERLGON SemiconductorCut Tape (CT) ? 2,414 - Immediate
0.630001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:15:14 7/10/2015