|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR440G

All prices are in US dollars.
Digi-Key Part NumberMUR440GOS-ND
Price BreakUnit PriceExtended Price
10.530000.53
100.448004.48
250.392009.80
1000.3360033.60
2500.2912072.80
5000.24640123.20
1,0000.19040190.40
2,5000.17360434.00
5,0000.16240812.00
Quantity Available Digi-Key Stock: 1,478
Can ship immediately

Factory Stock ? : 2,500
Manufacturer

Manufacturer Part Number

MUR440G

DescriptionDIODE GEN PURP 400V 4A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR440G ON Semiconductor | MUR440GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR405(10,15,20,40,60)
Product Photos DO-201AD
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If1.28V @ 4A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)75ns
Current - Reverse Leakage @ Vr10µA @ 400V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AD, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR440G-ND
MUR440GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR440RLGOSTR-NDMUR440RLGON SemiconductorTape & Reel (TR) ? 6,000 - Immediate
0.185811,500
MUR440RLGOSCT-NDMUR440RLGON SemiconductorCut Tape (CT) ? 6,379 - Immediate
0.530001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • IR2110PBF International Rectifier | IR2110PBF-ND DigiKey Electronics
  • IR2110PBF
  • International Rectifier
  • IC DRIVER HIGH/LOW SIDE 14DIP
  • Unit Price 4.14000

16:07:16 7/10/2015