|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR420G

All prices are in US dollars.
Digi-Key Part NumberMUR420GOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.415004.15
250.363209.08
1000.3114031.14
2500.2698867.47
5000.22836114.18
1,0000.17646176.46
2,5000.16089402.23
5,0000.15051752.55
Quantity Available Digi-Key Stock: 22,061
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR420G

DescriptionDIODE GEN PURP 200V 4A DO201AD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR420G ON Semiconductor | MUR420GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR405(10,15,20,40,60)
Product Photos MBR350RLG
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If890mV @ 4A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AA, DO-27, Axial
Supplier Device PackageDO-201AD
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR420G-ND
MUR420GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR420RLGOSTR-NDMUR420RLGON SemiconductorTape & Reel (TR) ? 12,000 - Immediate
0.176461,500
MUR420RLGOSCT-NDMUR420RLGON SemiconductorCut Tape (CT) ? 12,972 - Immediate
0.510001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:01:14 7/10/2015