|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR415G

All prices are in US dollars.
Digi-Key Part NumberMUR415GOS-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.437004.37
250.382409.56
1000.3279032.79
2500.2842071.05
5000.24046120.23
1,0000.18581185.81
2,5000.16942423.54
5,0000.15849792.43
Quantity Available Digi-Key Stock: 2,009
Can ship immediately

Factory Stock ? : 2,000
Manufacturer

Manufacturer Part Number

MUR415G

DescriptionDIODE GEN PURP 150V 4A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR415G ON Semiconductor | MUR415GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR405(10,15,20,40,60)
Product Photos DO-201AD
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If890mV @ 4A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 150V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AD, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR415GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR415RLGOSTR-NDMUR415RLGON SemiconductorTape & Reel (TR) ? 0
0.185811,500
MUR415RLGOSCT-NDMUR415RLGON SemiconductorCut Tape (CT) ? 1,395 - Immediate
0.530001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:59:06 7/10/2015