|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR4100EG

All prices are in US dollars.
Digi-Key Part NumberMUR4100EGOS-ND
Price BreakUnit PriceExtended Price
10.690000.69
100.604006.04
250.5348013.37
1000.4658046.58
2500.40536101.34
5000.34500172.50
1,0000.27600276.00
2,5000.25012625.31
5,0000.232881,164.38
Quantity Available Digi-Key Stock: 713
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR4100EG

DescriptionDIODE GEN PURP 1KV 4A DO201AD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR4100EG ON Semiconductor | MUR4100EGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR480E,4100E
Product Photos MBR350RLG
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If1.85V @ 4A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)100ns
Current - Reverse Leakage @ Vr25µA @ 1000V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AA, DO-27, Axial
Supplier Device PackageDO-201AD
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR4100EG-ND
MUR4100EGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR4100ERLGOSTR-NDMUR4100ERLGON SemiconductorTape & Reel (TR) ? 27,000 - Immediate
0.262241,500
MUR4100ERLGOSCT-NDMUR4100ERLGON SemiconductorCut Tape (CT) ? 27,328 - Immediate
0.680001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:21:29 7/10/2015