|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR405G

All prices are in US dollars.
Digi-Key Part NumberMUR405GOS-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.456004.56
250.398809.97
1000.3417034.17
2500.2961674.04
5000.25058125.29
1,0000.19363193.63
2,5000.17654441.36
5,0000.16516825.78
Quantity Available Digi-Key Stock: 2,186
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR405G

DescriptionDIODE GEN PURP 50V 4A DO201AD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR405G ON Semiconductor | MUR405GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR405(10,15,20,40,60)
Product Photos MBR350RLG
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If890mV @ 4A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 50V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AA, DO-27, Axial
Supplier Device PackageDO-201AD
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR405GOS
Customers Who Purchased This Product are also Interested In:
  • 0217001.HXP Littelfuse Inc | F2392-ND DigiKey Electronics
  • 0217001.HXP
  • Littelfuse Inc
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price 0.36000

16:26:10 7/10/2015