|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MUR3060WTG

All prices are in US dollars.
Digi-Key Part NumberMUR3060WTGOS-ND
Price BreakUnit PriceExtended Price
14.720004.72
104.2140042.14
1003.45510345.51
2503.11800779.50
5002.797761,398.88
1,0002.359562,359.56
2,5002.241585,603.96
5,0002.1573110,786.56
10,0002.0899020,898.96
Quantity Available Digi-Key Stock: 547
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR3060WTG

DescriptionDIODE ARRAY GP 600V 15A TO247
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR3060WTG ON Semiconductor | MUR3060WTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR3020, 60WT
Product Photos TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode Configuration1 Pair Common Cathode
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io) (per Diode)15A
Voltage - Forward (Vf) (Max) @ If1.7V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)60ns
Current - Reverse Leakage @ Vr10µA @ 600V
Mounting TypeThrough Hole
Package / CaseTO-247-3
Supplier Device PackageTO-247
Online CatalogDiode Array
Other NamesMUR3060WTGOS

16:31:20 7/10/2015