|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MUR3020WTG

All prices are in US dollars.
Digi-Key Part NumberMUR3020WTGOS-ND
Price BreakUnit PriceExtended Price
13.430003.43
103.0650030.65
1002.51310251.31
2502.26792566.98
5002.035001,017.50
1,0001.716261,716.26
2,5001.630454,076.12
5,0001.569157,845.76
10,0001.5201215,201.16
Quantity Available Digi-Key Stock: 2,595
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR3020WTG

DescriptionDIODE ARRAY GP 200V 15A TO247
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR3020WTG ON Semiconductor | MUR3020WTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR3020, 60WT
Product Photos TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode Configuration1 Pair Common Cathode
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io) (per Diode)15A
Voltage - Forward (Vf) (Max) @ If1.05V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr10µA @ 200V
Mounting TypeThrough Hole
Package / CaseTO-247-3
Supplier Device PackageTO-247
Online CatalogDiode Array
Other NamesMUR3020WTGOS

16:37:21 7/10/2015