|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR260G

All prices are in US dollars.
Digi-Key Part NumberMUR260GOS-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.370003.70
250.311607.79
1000.2538025.38
2500.2102452.56
5000.1740087.00
1,0000.13050130.50
2,5000.11962299.06
5,0000.11238561.88
Quantity Available Digi-Key Stock: 6,027
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR260G

DescriptionDIODE GEN PURP 600V 2A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR260G ON Semiconductor | MUR260GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR260
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)2A
Voltage - Forward (Vf) (Max) @ If1.35V @ 2A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)75ns
Current - Reverse Leakage @ Vr5µA @ 600V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR260G-ND
MUR260GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR260RLGOSTR-NDMUR260RLGON SemiconductorTape & Reel (TR) ? 15,000 - Immediate
0.106805,000
MUR260RLGOSCT-NDMUR260RLGON SemiconductorCut Tape (CT) ? 19,437 - Immediate
0.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:03:18 7/10/2015