|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR220G

All prices are in US dollars.
Digi-Key Part NumberMUR220GOS-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.323003.23
250.272006.80
1000.2216022.16
2500.1835645.89
5000.1519275.96
1,0000.11394113.94
2,5000.10444261.11
Quantity Available Digi-Key Stock: 1,420
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR220G

DescriptionDIODE GEN PURP 200V 2A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR220G ON Semiconductor | MUR220GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR220
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)2A
Voltage - Forward (Vf) (Max) @ If950mV @ 2A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr2µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR220G-ND
MUR220GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR220RLGOSTR-NDMUR220RLGON SemiconductorTape & Reel (TR) ? 15,000 - Immediate
0.096105,000
MUR220RLGOSCT-NDMUR220RLGON SemiconductorCut Tape (CT) ? 17,199 - Immediate
0.420001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:05:33 7/10/2015