|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR2100EG

All prices are in US dollars.
Digi-Key Part NumberMUR2100EGOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.434004.34
250.366009.15
1000.2979029.79
2500.2468061.70
5000.20424102.12
1,0000.15318153.18
2,5000.14042351.04
5,0000.13191659.53
Quantity Available Digi-Key Stock: 4,212
Can ship immediately

Factory Stock ? : 4,000
Manufacturer

Manufacturer Part Number

MUR2100EG

DescriptionDIODE GEN PURP 1KV 2A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR2100EG ON Semiconductor | MUR2100EGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR2100E
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)2A
Voltage - Forward (Vf) (Max) @ If2.2V @ 2A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)100ns
Current - Reverse Leakage @ Vr10µA @ 1000V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR2100EG-ND
MUR2100EGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR2100ERLGOSTR-NDMUR2100ERLGON SemiconductorTape & Reel (TR) ? 0
0.131915,000
MUR2100ERLGOSCT-NDMUR2100ERLGON SemiconductorCut Tape (CT) ? 2,579 - Immediate
0.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:04:29 7/10/2015