|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR2020RG

All prices are in US dollars.
Digi-Key Part NumberMUR2020RGOS-ND
Price BreakUnit PriceExtended Price
12.420002.42
102.1840021.84
251.9500048.75
1001.75500175.50
2501.56000390.00
5001.36500682.50
1,0001.131001,131.00
2,5001.053002,632.50
5,0001.014005,070.00
Quantity Available Digi-Key Stock: 766
Can ship immediately

Factory Stock ? : 550
Manufacturer

Manufacturer Part Number

MUR2020RG

DescriptionDIODE GEN PURP 200V 20A TO220AC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR2020RG ON Semiconductor | MUR2020RGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR2020R
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)20A
Voltage - Forward (Vf) (Max) @ If1.1V @ 20A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)95ns
Current - Reverse Leakage @ Vr50µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220AC
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR2020RG-ND
MUR2020RGOS

15:59:14 7/10/2015