|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR180EG

All prices are in US dollars.
Digi-Key Part NumberMUR180EGOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.434004.34
250.366009.15
1000.2979029.79
2500.2468061.70
5000.20424102.12
1,0000.15318153.18
2,5000.14042351.04
5,0000.13191659.53
Quantity Available Digi-Key Stock: 1,661
Can ship immediately

Factory Stock ? : 5,000
Manufacturer

Manufacturer Part Number

MUR180EG

DescriptionDIODE GEN PURP 800V 1A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR180EG ON Semiconductor | MUR180EGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR180,1100E
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.75V @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)100ns
Current - Reverse Leakage @ Vr10µA @ 800V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR180EGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR180ERLGOSTR-NDMUR180ERLGON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.117655,000
MUR180ERLGOSCT-NDMUR180ERLGON SemiconductorCut Tape (CT) ? 8,279 - Immediate
0.510001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:03:47 7/10/2015