Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MUR1620CTRG
All prices are in US dollars.
Digi-Key Part Number MUR1620CTRGOS-ND
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.51200 15.12
25 1.35000 33.75
100 1.21500 121.50
250 1.08000 270.00
500 0.94500 472.50
1,000 0.78300 783.00
2,500 0.72900 1,822.50
5,000 0.70200 3,510.00
Quantity Available
Digi-Key Stock: 8,150 Can ship immediately
Manufacturer
Manufacturer Part Number MUR1620CTRG
Description DIODE ARRAY GP 200V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR(B)1620CTR
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin
Assembly/Test Site Addition 13/Oct/2014
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 85ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Diode Array
Other Names MUR1620CTRGOS
16:22:38 7/10/2015