Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MUR1615CTG
All prices are in US dollars.
Digi-Key Part Number MUR1615CTGOS-ND
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.82000 8.20
25 0.74080 18.52
100 0.64800 64.80
250 0.56868 142.17
500 0.50256 251.28
1,000 0.39675 396.75
2,500 0.37030 925.75
5,000 0.35179 1,758.93
Quantity Available
Digi-Key Stock: 931 Can ship immediately
Manufacturer
Manufacturer Part Number MUR1615CTG
Description DIODE ARRAY GP 150V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR1610(15,20,40,60)CT
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin
Assembly/Test Site Addition 13/Oct/2014
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 975mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 150V
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Diode Array
Other Names MUR1615CTGOS
16:19:16 7/10/2015