|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MUR1610CTG

All prices are in US dollars.
Digi-Key Part NumberMUR1610CTGOS-ND
Price BreakUnit PriceExtended Price
10.930000.93
100.820008.20
250.7408018.52
1000.6480064.80
2500.56868142.17
5000.50256251.28
1,0000.39675396.75
2,5000.37030925.75
5,0000.351791,758.93
Quantity Available Digi-Key Stock: 1,070
Can ship immediately

Factory Stock ? : 1,400
Manufacturer

Manufacturer Part Number

MUR1610CTG

DescriptionDIODE ARRAY GP 100V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR1610CTG ON Semiconductor | MUR1610CTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR1610(15,20,40,60)CT
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Assembly/Test Site Addition 13/Oct/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode Configuration1 Pair Common Cathode
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io) (per Diode)8A
Voltage - Forward (Vf) (Max) @ If975mV @ 8A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 100V
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogDiode Array
Other NamesMUR1610CTGOS

16:35:05 7/10/2015