|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR160G

All prices are in US dollars.
Digi-Key Part NumberMUR160GOS-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.378003.78
250.310407.76
1000.2482024.82
2500.1804845.12
5000.1466473.32
1,0000.11280112.80
2,5000.10152253.80
Quantity Available Digi-Key Stock: 5,040
Can ship immediately

Factory Stock ? : 35,000
Manufacturer

Manufacturer Part Number

MUR160G

DescriptionDIODE GEN PURP 600V 1A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR160G ON Semiconductor | MUR160GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR120 Series
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.25V @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)75ns
Current - Reverse Leakage @ Vr5µA @ 600V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR160G-ND
MUR160GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR160RLGOSTR-NDMUR160RLGON SemiconductorTape & Reel (TR) ? 225,000 - Immediate
0.098775,000
MUR160RLGOSCT-NDMUR160RLGON SemiconductorCut Tape (CT) ? 228,252 - Immediate
0.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:18:11 7/10/2015