|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR1560G

All prices are in US dollars.
Digi-Key Part NumberMUR1560GOS-ND
Price BreakUnit PriceExtended Price
11.400001.40
101.2430012.43
251.1228028.07
1000.9825098.25
2500.86216215.54
5000.76190380.95
1,0000.60150601.50
2,5000.561401,403.50
5,0000.533332,666.65
Quantity Available Digi-Key Stock: 2,606
Can ship immediately

Factory Stock ? : 147,200
Manufacturer

Manufacturer Part Number

MUR1560G

DescriptionDIODE GEN PURP 600V 15A TO220AC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR1560G ON Semiconductor | MUR1560GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR1510(15,20,40,60)
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If1.5V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)60ns
Current - Reverse Leakage @ Vr10µA @ 600V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220AC
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR1560GOS
Customers Who Purchased This Product are also Interested In:
  • FDH44N50 Fairchild Semiconductor | FDH44N50-ND DigiKey Electronics
  • FDH44N50
  • Fairchild Semiconductor
  • MOSFET N-CH 500V 44A TO-247
  • Unit Price 9.18000
  • TC4421AVPA Microchip Technology | TC4421AVPA-ND DigiKey Electronics
  • TC4421AVPA
  • Microchip Technology
  • IC MOSFET DRIVER 9A INV 8DIP
  • Unit Price 2.26000
  • VS-65PQ015PBF Vishay Semiconductor Diodes Division | 65PQ015PBF-ND DigiKey Electronics
  • VS-65PQ015PBF
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 15V 65A TO247AC
  • Unit Price 2.97000
  • TC4422AVPA Microchip Technology | TC4422AVPA-ND DigiKey Electronics
  • TC4422AVPA
  • Microchip Technology
  • IC MOSFET DVR 9A NON-INV 8DIP
  • Unit Price 2.26000
  • STP11NM60ND STMicroelectronics | 497-8442-5-ND DigiKey Electronics
  • STP11NM60ND
  • STMicroelectronics
  • MOSFET N-CH 600V 10A TO-220
  • Unit Price 3.53000

15:59:57 7/10/2015