|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR1540G

All prices are in US dollars.
Digi-Key Part NumberMUR1540GOS-ND
Price BreakUnit PriceExtended Price
11.400001.40
101.2430012.43
251.1228028.07
1000.9825098.25
2500.86216215.54
5000.76190380.95
1,0000.60150601.50
2,5000.561401,403.50
5,0000.533332,666.65
Quantity Available Digi-Key Stock: 1,222
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR1540G

DescriptionDIODE GEN PURP 400V 15A TO220-2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR1540G ON Semiconductor | MUR1540GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR1510(15,20,40,60)
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If1.25V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)60ns
Current - Reverse Leakage @ Vr10µA @ 400V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220-2
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR1540GOS

16:33:53 7/10/2015