|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR1520G

All prices are in US dollars.
Digi-Key Part NumberMUR1520GOS-ND
Price BreakUnit PriceExtended Price
11.150001.15
101.0160010.16
250.9180022.95
1000.8031080.31
2500.70476176.19
5000.62282311.41
1,0000.49170491.70
2,5000.458921,147.30
5,0000.435972,179.87
Quantity Available Digi-Key Stock: 3,748
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR1520G

DescriptionDIODE GEN PURP 200V 15A TO220-2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR1520G ON Semiconductor | MUR1520GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR1510(15,20,40,60)
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If1.05V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr10µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220-2
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR1520GOS
Customers Who Purchased This Product are also Interested In:
  • MJE15033G ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.60000
  • MJE15032G ON Semiconductor | MJE15032GOS-ND DigiKey Electronics
  • MJE15032G
  • ON Semiconductor
  • TRANS NPN 250V 8A TO220AB
  • Unit Price 1.60000

16:36:16 7/10/2015