|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR1515G

All prices are in US dollars.
Digi-Key Part NumberMUR1515GOS-ND
Price BreakUnit PriceExtended Price
11.210001.21
101.0700010.70
250.9660024.15
1000.8453084.53
2500.74176185.44
5000.65550327.75
1,0000.51750517.50
2,5000.483001,207.50
5,0000.458852,294.25
Quantity Available Digi-Key Stock: 831
Can ship immediately

Factory Stock ? : 1,400
Manufacturer

Manufacturer Part Number

MUR1515G

DescriptionDIODE GEN PURP 150V 15A TO220AC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR1515G ON Semiconductor | MUR1515GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR1510(15,20,40,60)
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If1.05V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr10µA @ 150V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220AC
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR1515G-ND
MUR1515GOS

16:35:50 7/10/2015