|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR140G

All prices are in US dollars.
Digi-Key Part NumberMUR140GOS-ND
Price BreakUnit PriceExtended Price
10.400000.40
100.311003.11
250.262406.56
1000.2135021.35
2500.1769244.23
5000.1464073.20
1,0000.10980109.80
2,5000.10065251.63
5,0000.09455472.75
Quantity Available Digi-Key Stock: 2,030
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR140G

DescriptionDIODE GEN PURP 400V 1A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR140G ON Semiconductor | MUR140GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR120 Series
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.25V @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)75ns
Current - Reverse Leakage @ Vr5µA @ 400V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR140G-ND
MUR140GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR140RLGOSTR-NDMUR140RLGON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.094555,000
MUR140RLGOSCT-NDMUR140RLGON SemiconductorCut Tape (CT) ? 9,869 - Immediate
0.410001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:20:26 7/10/2015