|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR120G

All prices are in US dollars.
Digi-Key Part NumberMUR120GOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.385003.85
250.316407.91
1000.2530025.30
2500.1840046.00
5000.1495074.75
1,0000.11500115.00
2,5000.10350258.75
5,0000.09775488.75
Quantity Available Digi-Key Stock: 14,545
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR120G

DescriptionDIODE GEN PURP 200V 1A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR120G ON Semiconductor | MUR120GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR120 Series
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If875mV @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr2µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR120G-ND
MUR120GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR120RLGOSTR-NDMUR120RLGON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
605,000 - Factory Stock
 ? 
0.097755,000
MUR120RLGOSCT-NDMUR120RLGON SemiconductorCut Tape (CT) ? 8,625 - Immediate
605,000 - Factory Stock
 ? 
0.560001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • TL494CN Texas Instruments | 296-1799-5-ND DigiKey Electronics
  • TL494CN
  • Texas Instruments
  • IC REG CTRLR PWM VM 16DIP
  • Unit Price 0.73000
  • 2N3904BU Fairchild Semiconductor | 2N3904FS-ND DigiKey Electronics
  • 2N3904BU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.2A TO-92
  • Unit Price 0.19000
  • LM7812CT Fairchild Semiconductor | LM7812CTFS-ND DigiKey Electronics
  • LM7812CT
  • Fairchild Semiconductor
  • IC REG LDO 12V 1A TO220-3
  • Unit Price 0.70000

16:35:20 7/10/2015