|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR110G

All prices are in US dollars.
Digi-Key Part NumberMUR110GOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.385003.85
250.316407.91
1000.2530025.30
2500.1840046.00
5000.1495074.75
1,0000.11500115.00
2,5000.10350258.75
5,0000.09775488.75
Quantity Available Digi-Key Stock: 6,150
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR110G

DescriptionDIODE GEN PURP 100V 1A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR110G ON Semiconductor | MUR110GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR120 Series
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If875mV @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr2µA @ 100V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR110G-ND
MUR110GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR110RLGOSTR-NDMUR110RLGON SemiconductorTape & Reel (TR) ? 35,000 - Immediate
0.097755,000
MUR110RLGOSCT-NDMUR110RLGON SemiconductorCut Tape (CT) ? 36,789 - Immediate
0.560001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:28:04 7/10/2015