|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MUR1100EG

All prices are in US dollars.
Digi-Key Part NumberMUR1100EGOS-ND
Price BreakUnit PriceExtended Price
10.530000.53
100.450004.50
250.394009.85
1000.3378033.78
2500.2927673.19
5000.24772123.86
1,0000.19142191.42
2,5000.17453436.33
5,0000.16327816.35
Quantity Available Digi-Key Stock: 4,134
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR1100EG

DescriptionDIODE GEN PURP 1KV 1A AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MUR1100EG ON Semiconductor | MUR1100EGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR180,1100E
Product Photos DO-204AL
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.75V @ 1A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)100ns
Current - Reverse Leakage @ Vr10µA @ 1000V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageAxial
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMUR1100EG-ND
MUR1100EGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MUR1100ERLGOSTR-NDMUR1100ERLGON SemiconductorTape & Reel (TR) ? 20,000 - Immediate
0.151245,000
MUR1100ERLGOSCT-NDMUR1100ERLGON SemiconductorCut Tape (CT) ? 22,785 - Immediate
0.510001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 1N4751A Fairchild Semiconductor | 1N4751AFS-ND DigiKey Electronics
  • 1N4751A
  • Fairchild Semiconductor
  • DIODE ZENER 30V 1W DO41
  • Unit Price 0.23000
  • 1N4745A Fairchild Semiconductor | 1N4745A-ND DigiKey Electronics
  • 1N4745A
  • Fairchild Semiconductor
  • DIODE ZENER 16V 1W DO41
  • Unit Price 0.23000
  • PS2501-1-A CEL | PS2501-1A-ND DigiKey Electronics
  • PS2501-1-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4DIP
  • Unit Price 0.52000

16:19:50 7/10/2015