|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MSRD620CTG

All prices are in US dollars.
Digi-Key Part NumberMSRD620CTGOS-ND
Price BreakUnit PriceExtended Price
10.940000.94
250.7256018.14
1000.6321063.21
2500.55012137.53
5000.46820234.10
1,0000.37456374.56
2,5000.33944848.61
5,0000.316041,580.18
10,0000.304333,043.30
Quantity Available Digi-Key Stock: 1,908
Can ship immediately
Manufacturer

Manufacturer Part Number

MSRD620CTG

DescriptionDIODE ARRAY GP 200V 3A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MSRD620CTG ON Semiconductor | MSRD620CTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSRD620CT
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode Configuration1 Pair Common Cathode
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io) (per Diode)3A
Voltage - Forward (Vf) (Max) @ If1.15V @ 3A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)55ns
Current - Reverse Leakage @ Vr5µA @ 200V
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online CatalogDiode Array
Other NamesMSRD620CTG-ND
MSRD620CTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MSRD620CTT4GOSTR-NDMSRD620CTT4GON SemiconductorTape & Reel (TR) ? 0
0.322482,500
MSRD620CTT4GOSCT-NDMSRD620CTT4GON SemiconductorCut Tape (CT) ? 622 - Immediate
0.920001
MSRD620CTT4GOSDKR-NDMSRD620CTT4GON SemiconductorDigi-Reel® ? 622 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:57:45 7/10/2015