Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MSR860G
All prices are in US dollars.
Digi-Key Part Number MSR860GOS-ND
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.07000 10.70
25 0.96600 24.15
100 0.84530 84.53
250 0.74176 185.44
500 0.65550 327.75
1,000 0.51750 517.50
2,500 0.48300 1,207.50
5,000 0.45885 2,294.25
Quantity Available
Digi-Key Stock: 1,443 Can ship immediately
Manufacturer
Manufacturer Part Number MSR860G
Description DIODE GEN PURP 600V 8A TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MSR(F)860
Product Photos
SWITCHMODE_TO-220-2,TO-220AC
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 120ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -65°C ~ 150°C
Online Catalog Standard Diode
Other Names MSR860GOS
16:09:05 7/10/2015