|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MSR1560G

All prices are in US dollars.
Digi-Key Part NumberMSR1560GOS-ND
Price BreakUnit PriceExtended Price
11.430001.43
101.2710012.71
251.1476028.69
1001.00430100.43
2500.88128220.32
5000.77882389.41
1,0000.61485614.85
2,5000.573861,434.65
5,0000.545172,725.84
Quantity Available Digi-Key Stock: 791
Can ship immediately
Manufacturer

Manufacturer Part Number

MSR1560G

DescriptionDIODE GEN PURP 600V 15A TO220-2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MSR1560G ON Semiconductor | MSR1560GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSR1560
Product Photos SWITCHMODE_TO-220-2,TO-220AC
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If1.8V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)45ns
Current - Reverse Leakage @ Vr15µA @ 600V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2
Supplier Device PackageTO-220-2
Operating Temperature - Junction-65°C ~ 150°C
Online CatalogStandard Diode
Other NamesMSR1560GOS

16:06:01 7/10/2015