|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MR852G

All prices are in US dollars.
Digi-Key Part NumberMR852GOS-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.316003.16
250.259606.49
1000.2077020.77
2500.1510437.76
5000.1227261.36
1,0000.0944094.40
2,5000.08496212.40
5,0000.08024401.20
Quantity Available Digi-Key Stock: 5,714
Can ship immediately

Factory Stock ? : 3,000
Manufacturer

Manufacturer Part Number

MR852G

DescriptionDIODE GEN PURP 200V 3A DO201AD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MR852G ON Semiconductor | MR852GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MR850,1,2,4,6
Product Photos MBR350RLG
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Bulk ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)3A
Voltage - Forward (Vf) (Max) @ If1.25V @ 3A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)300ns
Current - Reverse Leakage @ Vr10µA @ 200V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseDO-201AA, DO-27, Axial
Supplier Device PackageDO-201AD
Operating Temperature - Junction-65°C ~ 125°C
Online CatalogStandard Diode
Other NamesMR852G-ND
MR852GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MR852RLGOSTR-NDMR852RLGON SemiconductorTape & Reel (TR) ? 8,400 - Immediate
51,600 - Factory Stock
 ? 
0.094401,200
MR852RLGOSCT-NDMR852RLGON SemiconductorCut Tape (CT) ? 9,364 - Immediate
51,600 - Factory Stock
 ? 
0.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:31:56 7/10/2015