|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJW3281AG

All prices are in US dollars.
Digi-Key Part NumberMJW3281AGOS-ND
Price BreakUnit PriceExtended Price
13.380003.38
103.0190030.19
1002.47540247.54
2502.23388558.47
5002.004461,002.23
1,0001.690501,690.50
2,5001.605984,014.94
5,0001.545607,728.00
10,0001.4973014,973.00
Quantity Available Digi-Key Stock: 1,134
Can ship immediately
Manufacturer

Manufacturer Part Number

MJW3281AG

DescriptionTRANS NPN 230V 15A TO247
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJW3281AG ON Semiconductor | MJW3281AGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJW3281A, 1302A
Product Photos TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)15A
Voltage - Collector Emitter Breakdown (Max)230V
Vce Saturation (Max) @ Ib, Ic2V @ 1A, 10A
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce50 @ 7A, 5V
Power - Max200W
Frequency - Transition30MHz
Mounting TypeThrough Hole
Package / CaseTO-247-3
Supplier Device PackageTO-247
Online CatalogNPN Transistors
Other NamesMJW3281AGOS
Customers Who Purchased This Product are also Interested In:
  • MJW1302AG ON Semiconductor | MJW1302AGOS-ND DigiKey Electronics
  • MJW1302AG
  • ON Semiconductor
  • TRANS PNP 230V 15A TO247
  • Unit Price 3.38000

1:04:30 7/11/2015