|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJW21196G

All prices are in US dollars.
Digi-Key Part NumberMJW21196GOS-ND
Price BreakUnit PriceExtended Price
14.200004.20
103.7500037.50
1003.07500307.50
2502.77500693.75
5002.490001,245.00
1,0002.100002,100.00
2,5001.995004,987.50
5,0001.920009,600.00
10,0001.8600018,600.00
Quantity Available Digi-Key Stock: 146
Can ship immediately

Factory Stock ? : 780
Manufacturer

Manufacturer Part Number

MJW21196G

DescriptionTRANS NPN 250V 16A TO247
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJW21196G ON Semiconductor | MJW21196GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJW21195, 6
Product Photos TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)16A
Voltage - Collector Emitter Breakdown (Max)250V
Vce Saturation (Max) @ Ib, Ic3V @ 3.2A, 16A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 8A, 5V
Power - Max200W
Frequency - Transition4MHz
Mounting TypeThrough Hole
Package / CaseTO-247-3
Supplier Device PackageTO-247
Online CatalogNPN Transistors
Other NamesMJW21196GOS
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MJW21194GOS-NDMJW21194GON SemiconductorTube ? 232 - Immediate
4.340001
Customers Who Purchased This Product are also Interested In:
  • MJW21195G ON Semiconductor | MJW21195GOS-ND DigiKey Electronics
  • MJW21195G
  • ON Semiconductor
  • TRANS PNP 250V 16A TO247
  • Unit Price 4.20000

1:17:59 7/11/2015