Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJW21195G
All prices are in US dollars.
Digi-Key Part Number MJW21195GOS-ND
Price Break Unit Price Extended Price
1 4.20000 4.20
10 3.75000 37.50
100 3.07500 307.50
250 2.77500 693.75
500 2.49000 1,245.00
1,000 2.10000 2,100.00
2,500 1.99500 4,987.50
5,000 1.92000 9,600.00
10,000 1.86000 18,600.00
Quantity Available
Digi-Key Stock: 202 Can ship immediately
Manufacturer
Manufacturer Part Number MJW21195G
Description TRANS PNP 250V 16A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJW21195, 6
Product Photos
TO-247-3
Standard Package 30
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 3V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog PNP Transistors
Other Names MJW21195GOS
0:58:17 7/11/2015