Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJW21193G
All prices are in US dollars.
Digi-Key Part Number MJW21193GOS-ND
Price Break Unit Price Extended Price
1 4.34000 4.34
10 3.87500 38.75
100 3.17750 317.75
250 2.86752 716.88
500 2.57300 1,286.50
1,000 2.17000 2,170.00
2,500 2.06150 5,153.75
5,000 1.98400 9,920.00
10,000 1.92200 19,220.00
Quantity Available
Digi-Key Stock: 193 Can ship immediately
Manufacturer
Manufacturer Part Number MJW21193G
Description TRANS PNP 250V 16A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJW21193, 4
Product Photos
TO-247-3
Standard Package 30
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog PNP Transistors
Other Names MJW21193GOS
1:19:40 7/11/2015