Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJW1302AG
All prices are in US dollars.
Digi-Key Part Number MJW1302AGOS-ND
Price Break Unit Price Extended Price
1 3.38000 3.38
10 3.01900 30.19
100 2.47540 247.54
250 2.23388 558.47
500 2.00446 1,002.23
1,000 1.69050 1,690.50
2,500 1.60598 4,014.94
5,000 1.54560 7,728.00
10,000 1.49730 14,973.00
Quantity Available
Digi-Key Stock: 428 Can ship immediately
Manufacturer
Manufacturer Part Number MJW1302AG
Description TRANS PNP 230V 15A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJW3281A, 1302A
Product Photos
TO-247-3
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 30
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 230V
Vce Saturation (Max) @ Ib, Ic 2V @ 1A, 10A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 7A, 5V
Power - Max 200W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog PNP Transistors
Other Names MJW1302AGOS
1:17:03 7/11/2015