Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJL4302AG
All prices are in US dollars.
Digi-Key Part Number MJL4302AGOS-ND
Price Break Unit Price Extended Price
1 6.25000 6.25
25 5.12520 128.13
100 4.62500 462.50
250 4.25000 1,062.50
500 3.87500 1,937.50
1,000 3.37500 3,375.00
2,500 3.25000 8,125.00
5,000 3.12500 15,625.00
10,000 3.07500 30,750.00
Quantity Available
Digi-Key Stock: 252 Can ship immediately
Manufacturer
Manufacturer Part Number MJL4302AG
Description TRANS PNP 350V 15A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJL4281A, 302A
Product Photos
TO-264-3
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 25
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 8A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5A, 5V
Power - Max 230W
Frequency - Transition 35MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog PNP Transistors
Other Names MJL4302AGOS
1:17:55 7/11/2015