Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJL21196G
All prices are in US dollars.
Digi-Key Part Number MJL21196GOS-ND
Price Break Unit Price Extended Price
1 4.76000 4.76
25 3.82520 95.63
100 3.48500 348.50
250 3.14500 786.25
500 2.82200 1,411.00
1,000 2.38000 2,380.00
2,500 2.26100 5,652.50
5,000 2.17600 10,880.00
10,000 2.10800 21,080.00
Quantity Available
Digi-Key Stock: 273 Can ship immediately Factory Stock : 825
Manufacturer
Manufacturer Part Number MJL21196G
Description TRANS NPN 250V 16A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJL21195, 6
Product Photos
TO-264-3
Standard Package 25
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names MJL21196GOS
0:58:29 7/11/2015