|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJL21195G

All prices are in US dollars.
Digi-Key Part NumberMJL21195GOS-ND
Price BreakUnit PriceExtended Price
14.760004.76
253.8252095.63
1003.48500348.50
2503.14500786.25
5002.822001,411.00
1,0002.380002,380.00
2,5002.261005,652.50
5,0002.1760010,880.00
10,0002.1080021,080.00
Quantity Available Digi-Key Stock: 375
Can ship immediately

Factory Stock ? : 525
Manufacturer

Manufacturer Part Number

MJL21195G

DescriptionTRANS PNP 250V 16A TO264
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJL21195G ON Semiconductor | MJL21195GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJL21195, 6
Product Photos TO-264-3
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypePNP
Current - Collector (Ic) (Max)16A
Voltage - Collector Emitter Breakdown (Max)250V
Vce Saturation (Max) @ Ib, Ic4V @ 3.2A, 16A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce25 @ 8A, 5V
Power - Max200W
Frequency - Transition4MHz
Mounting TypeThrough Hole
Package / CaseTO-264-3, TO-264AA
Supplier Device PackageTO-264
Online CatalogPNP Transistors
Other NamesMJL21195GOS
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MJL21193GOS-NDMJL21193GON SemiconductorTube ? 410 - Immediate
3,975 - Factory Stock
 ? 
5.040001
Customers Who Purchased This Product are also Interested In:
  • MJL21196G ON Semiconductor | MJL21196GOS-ND DigiKey Electronics
  • MJL21196G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO264
  • Unit Price 4.76000

1:09:48 7/11/2015