Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJL21194G
All prices are in US dollars.
Digi-Key Part Number MJL21194GOS-ND
Price Break Unit Price Extended Price
1 5.04000 5.04
25 4.05000 101.25
100 3.69000 369.00
250 3.33000 832.50
500 2.98800 1,494.00
1,000 2.52000 2,520.00
2,500 2.39400 5,985.00
5,000 2.30400 11,520.00
10,000 2.23200 22,320.00
Quantity Available
Digi-Key Stock: 169 Can ship immediately
Manufacturer
Manufacturer Part Number MJL21194G
Description TRANS NPN 250V 16A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJL21193, 94
Product Photos
TO-264-3
Standard Package 25
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog NPN Transistors
Other Names MJL21194GOS
1:02:51 7/11/2015