Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJL1302AG
All prices are in US dollars.
Digi-Key Part Number MJL1302AGOS-ND
Price Break Unit Price Extended Price
1 3.70000 3.70
25 2.97560 74.39
100 2.71110 271.11
250 2.44664 611.66
500 2.19536 1,097.68
1,000 1.85150 1,851.50
2,500 1.75892 4,397.31
5,000 1.69280 8,464.00
10,000 1.63990 16,399.00
Quantity Available
Digi-Key Stock: 1,823 Can ship immediately Factory Stock : 8,175
Manufacturer
Manufacturer Part Number MJL1302AG
Description TRANS PNP 260V 15A TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJL3281A, 1302A
Product Photos
TO-264-3
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 25
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 260V
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5A, 5V
Power - Max 200W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Online Catalog PNP Transistors
Other Names MJL1302AGOS
1:10:32 7/11/2015