Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJF15031G
All prices are in US dollars.
Digi-Key Part Number MJF15031GOS-ND
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.62400 16.24
25 1.45000 36.25
100 1.30500 130.50
250 1.16000 290.00
500 1.01500 507.50
1,000 0.84100 841.00
2,500 0.78300 1,957.50
5,000 0.75400 3,770.00
Quantity Available
Digi-Key Stock: 526 Can ship immediately
Manufacturer
Manufacturer Part Number MJF15031G
Description TRANS PNP 150V 8A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJF15030, 31
Product Photos
TO-220AB
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 2V
Power - Max 2W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog PNP Transistors
Other Names MJF15031GOS
0:58:59 7/11/2015