Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJF15030G
All prices are in US dollars.
Digi-Key Part Number MJF15030GOS-ND
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.51300 15.13
25 1.35120 33.78
100 1.21610 121.61
250 1.08100 270.25
500 0.94588 472.94
1,000 0.78373 783.73
2,500 0.72968 1,824.19
5,000 0.70265 3,513.25
Quantity Available
Digi-Key Stock: 2,112 Can ship immediately
Manufacturer
Manufacturer Part Number MJF15030G
Description TRANS NPN 150V 8A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJF15030, 31
Product Photos
TO-220AB
Standard Package 50
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 2V
Power - Max 2W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog NPN Transistors
Other Names MJF15030GOS
1:05:15 7/11/2015