Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJE253G
All prices are in US dollars.
Digi-Key Part Number MJE253GOS-ND
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.57100 5.71
25 0.50000 12.50
100 0.42840 42.84
250 0.37128 92.82
500 0.31416 157.08
1,000 0.24276 242.76
2,500 0.22134 553.35
5,000 0.20706 1,035.30
Quantity Available
Digi-Key Stock: 6,592 Can ship immediately
Manufacturer
Manufacturer Part Number MJE253G
Description TRANS PNP 100V 4A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJE243,253
Product Photos
TO-225AA
Standard Package 500
Category
Family
Series -
Packaging Bulk
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V
Power - Max 1.5W
Frequency - Transition 40MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog PNP Transistors
Other Names MJE253GOS
1:18:30 7/11/2015