|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJE243G

All prices are in US dollars.
Digi-Key Part NumberMJE243GOS-ND
Price BreakUnit PriceExtended Price
10.680000.68
100.571005.71
250.5000012.50
1000.4284042.84
2500.3712892.82
5000.31416157.08
1,0000.24276242.76
2,5000.22134553.35
5,0000.207061,035.30
Quantity Available Digi-Key Stock: 3,510
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE243G

DescriptionTRANS NPN 100V 4A TO225AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJE243G ON Semiconductor | MJE243GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE243,253
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Bulk ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)4A
Voltage - Collector Emitter Breakdown (Max)100V
Vce Saturation (Max) @ Ib, Ic600mV @ 100mA, 1A
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce40 @ 200mA, 1V
Power - Max1.5W
Frequency - Transition40MHz
Mounting TypeThrough Hole
Package / CaseTO-225AA, TO-126-3
Supplier Device PackageTO-225AA
Online CatalogNPN Transistors
Other NamesMJE243GOS
Customers Who Purchased This Product are also Interested In:
  • MJE253G ON Semiconductor | MJE253GOS-ND DigiKey Electronics
  • MJE253G
  • ON Semiconductor
  • TRANS PNP 100V 4A TO225AA
  • Unit Price 0.68000
  • 1N4148TA Fairchild Semiconductor | 1N4148TACT-ND DigiKey Electronics
  • 1N4148TA
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000

1:03:29 7/11/2015