|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJE15030G

All prices are in US dollars.
Digi-Key Part NumberMJE15030GOS-ND
Price BreakUnit PriceExtended Price
11.600001.60
101.4140014.14
251.2768031.92
1001.11720111.72
2500.98040245.10
5000.86640433.20
1,0000.68400684.00
2,5000.638401,596.00
5,0000.606483,032.40
Quantity Available Digi-Key Stock: 2,436
Can ship immediately
Manufacturer

Manufacturer Part Number

MJE15030G

DescriptionTRANS NPN 150V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJE15030G ON Semiconductor | MJE15030GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJE15028, 29, 30, 31
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)8A
Voltage - Collector Emitter Breakdown (Max)150V
Vce Saturation (Max) @ Ib, Ic500mV @ 100mA, 1A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 4A, 2V
Power - Max50W
Frequency - Transition30MHz
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogNPN Transistors
Other NamesMJE15030GOS
Customers Who Purchased This Product are also Interested In:
  • MJE15031G ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.60000
  • 1N4758A-TR Vishay Semiconductor Diodes Division | 1N4758AVSCT-ND DigiKey Electronics
  • 1N4758A-TR
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 56V 1.3W DO41
  • Unit Price 0.34000
  • CD15FD181JO3 Cornell Dubilier Electronics (CDE) | 338-1082-ND DigiKey Electronics
  • CD15FD181JO3
  • Cornell Dubilier Electronics (CDE)
  • CAP MICA 180PF 5% 500V RADIAL
  • Unit Price 2.11000
  • CD15FD391JO3 Cornell Dubilier Electronics (CDE) | 338-1057-ND DigiKey Electronics
  • CD15FD391JO3
  • Cornell Dubilier Electronics (CDE)
  • CAP MICA 390PF 5% 500V RADIAL
  • Unit Price 3.26000
  • KSC945CGBU Fairchild Semiconductor | KSC945CGBU-ND DigiKey Electronics
  • KSC945CGBU
  • Fairchild Semiconductor
  • TRANS NPN 50V 0.15A TO-92
  • Unit Price 0.21000

1:02:25 7/11/2015